Vishay MMB0207 82 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C8209FB200

Subtotal (1 pack of 25 units)*

£2.15

(exc. VAT)

£2.575

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.086£2.15

*price indicative

Packaging Options:
RS Stock No.:
678-8153
Distrelec Article No.:
304-34-116
Mfr. Part No.:
MMB02070C8209FB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

82Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

350V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

MMB0207

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

5.8mm

Standards/Approvals

RoHS

Width

12mm

MMB 0207 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy