Vishay MMA 75 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C7509FB300
- RS Stock No.:
- 678-7548
- Distrelec Article No.:
- 304-34-091
- Mfr. Part No.:
- MMA02040C7509FB300
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£0.825
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.033 | £0.83 |
*price indicative
- RS Stock No.:
- 678-7548
- Distrelec Article No.:
- 304-34-091
- Mfr. Part No.:
- MMA02040C7509FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMA | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MMA | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 3.6mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMA 75 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C7509FB300
- Vishay MMA 270 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2700FB300
- Vishay MMA 620 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C6200FB300
- Vishay MMA 750 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C7500FB300
- Vishay MMA 150 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1503FB300
- Vishay MMA 200 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2000FB300
- Vishay MMA 150 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1500FB300
- Vishay MMA 11 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1102FB300
