RS Better World

Vishay MMA0204 27 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2709FB300

Subtotal (1 pack of 25 units)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 5,950 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.05£1.25

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
678-7337
Distrelec Article No.:
304-34-079
Mfr. Part No.:
MMA02040C2709FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

27Ω

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Series

MMA0204

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.6mm

Width

1.4mm

Standards/Approvals

RoHS

Termination Style

Solder

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy