Vishay MMA 2 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2001FB300

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£0.65

(exc. VAT)

£0.775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 1,050 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.026£0.65
250 - 600£0.022£0.55
625 - 1225£0.02£0.50
1250 - 1850£0.017£0.43
1875 +£0.015£0.38

*price indicative

Packaging Options:
RS Stock No.:
678-7267
Mfr. Part No.:
MMA02040C2001FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.4mm

Length

3.6mm

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy