Vishay 7.5kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C7501FB300

Discontinued
Packaging Options:
RS Stock No.:
678-7093
Mfr. Part No.:
MMU01020C7501FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

7.5kΩ

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/°C

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

MMU 0102 - Professional


Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Approvals

EN 140401-803


Metal Electrode Leadless Face SMT Resistors