Vishay MMU 47 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4702FB300

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.35

(exc. VAT)

£1.625

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 25 May 2026
  • Plus 1,750 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.054£1.35
125 - 225£0.022£0.55
250 - 600£0.019£0.48
625 - 1225£0.019£0.48
1250 +£0.018£0.45

*price indicative

Packaging Options:
RS Stock No.:
678-6996
Mfr. Part No.:
MMU01020C4702FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C, -50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2.2mm

Width

8mm

Termination Style

Solder

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links