Panasonic ERA 1.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB152V
- RS Stock No.:
- 669-6559
- Distrelec Article No.:
- 304-33-738
- Mfr. Part No.:
- ERA8AEB152V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 27 April 2026
- Plus 1,545 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.342 | £1.71 |
| 50 - 95 | £0.206 | £1.03 |
| 100 - 245 | £0.172 | £0.86 |
| 250 - 495 | £0.136 | £0.68 |
| 500 + | £0.12 | £0.60 |
*price indicative
- RS Stock No.:
- 669-6559
- Distrelec Article No.:
- 304-33-738
- Mfr. Part No.:
- ERA8AEB152V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1.5 kΩ Resistance, ±0.1 % Tolerance - ERA8AEB152V
This SMD resistor is designed to deliver high precision within electronic circuits. Featuring a resistance Value of 1.5 kΩ, it utilises thin film technology for enhanced reliability and stability. This component comes in a 1206 package, Ideal for standard applications and easily integrable into various designs. With a wide temperature range of -55°C to +155°C, it ensures performance consistency across diverse operating conditions.
Features & Benefits
• Offers a tolerance of ±0.1% for precise resistance values
• Utilises thin film technology for excellent stability
• Compact 1206 package ensures easy mounting on PCBs
• Capable of handling a power rating of 0.25 W effectively
• Complies with AEC-Q200 standards for automotive applications
• Low temperature coefficient of ±25 ppm/°C for minimal drift
• Utilises thin film technology for excellent stability
• Compact 1206 package ensures easy mounting on PCBs
• Capable of handling a power rating of 0.25 W effectively
• Complies with AEC-Q200 standards for automotive applications
• Low temperature coefficient of ±25 ppm/°C for minimal drift
Applications
• Used in automotive electronic control units
• Suitable for power management circuits in consumer electronics
• Ideal for precision instrumentation and measurement
• Utilised in industrial automation systems for signal processing
• Effective in circuit protection for power supply designs
• Suitable for power management circuits in consumer electronics
• Ideal for precision instrumentation and measurement
• Utilised in industrial automation systems for signal processing
• Effective in circuit protection for power supply designs
How does the tolerance level affect circuit performance?
A tolerance of ±0.1% ensures that the resistor maintains a high degree of accuracy, which is critical in sensitive applications where precise current and voltage regulation is necessary.
In what environments can this component operate effectively?
This component is capable of performing in extreme temperatures, ranging from -55°C to +155°C, making it suitable for both harsh industrial and demanding automotive applications.
What advantages does thin film technology provide in resistors?
Thin film technology offers superior stability and low noise characteristics, resulting in improved performance and reliability in high-frequency applications compared to traditional resistor types.
How does the AEC-Q200 compliance benefit automotive applications?
Being AEC-Q200 compliant indicates the resistor meets rigorous automotive reliability standards, ensuring consistent performance and durability in critical automotive electronic systems.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 1.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB152V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 1.91 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1911V
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 12.1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
