Panasonic 68Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W - ERA8AEB680V

Unavailable
RS will no longer stock this product.
RS Stock No.:
669-6506
Mfr. Part No.:
ERA8AEB680V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

68Ω

Technology

Metal Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A