Panasonic ERA 56 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB560V
- RS Stock No.:
- 669-6496
- Distrelec Article No.:
- 304-33-756
- Mfr. Part No.:
- ERA8AEB560V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.26
(exc. VAT)
£1.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65 unit(s) shipping from 20 April 2026
- Plus 175 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.252 | £1.26 |
| 50 - 95 | £0.152 | £0.76 |
| 100 - 245 | £0.126 | £0.63 |
| 250 - 495 | £0.118 | £0.59 |
| 500 + | £0.116 | £0.58 |
*price indicative
- RS Stock No.:
- 669-6496
- Distrelec Article No.:
- 304-33-756
- Mfr. Part No.:
- ERA8AEB560V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 56Ω | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 56Ω | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
Application
With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Surface Mount - 1206 - 0.1 / 0.05%
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 56 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB560V
- Panasonic ERA 56 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB563V
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 1.91 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1911V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 12.1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
