Panasonic ERJ 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 665-1657
- Mfr. Part No.:
- ERJS03F1002V
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 665-1657
- Mfr. Part No.:
- ERJS03F1002V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 10kΩ | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Anti-Sulphur Chip Resistor, ERJS03 Series (1608)
Metallic electrodes provide better sulphidation resistance
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure
Related links
- Panasonic ERJ 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 66.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 576kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJ 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W