Panasonic ERA 51 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW513V
- RS Stock No.:
- 662-1379
- Mfr. Part No.:
- ERA6ARW513V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.18
(exc. VAT)
£2.615
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.436 | £2.18 |
| 50 - 95 | £0.262 | £1.31 |
| 100 - 245 | £0.246 | £1.23 |
| 250 - 495 | £0.244 | £1.22 |
| 500 + | £0.24 | £1.20 |
*price indicative
- RS Stock No.:
- 662-1379
- Mfr. Part No.:
- ERA6ARW513V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.05 % | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 51kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.05 % | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 0.5mm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.05% 10ppm
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 51 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW513V
- Panasonic ERA 1.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW132V
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW104V
- Panasonic ERA 4.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW432V
- Panasonic ERA 6.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW682V
- Panasonic ERA 3.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW362V
- Panasonic ERA 18 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW183V
- Panasonic ERA 9.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW912V
