Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.125 W - ERA6ARW203V
- RS Stock No.:
- 662-1366
- Mfr. Part No.:
- ERA6ARW203V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.64
(exc. VAT)
£3.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,855 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.528 | £2.64 |
| 50 - 95 | £0.316 | £1.58 |
| 100 - 245 | £0.264 | £1.32 |
| 250 - 495 | £0.22 | £1.10 |
| 500 + | £0.216 | £1.08 |
*price indicative
- RS Stock No.:
- 662-1366
- Mfr. Part No.:
- ERA6ARW203V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.05 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.125W | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.05 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.125W | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.05% 10ppm
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.125 W - ERA6ARW102V
- Panasonic ERA 10 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.125 W - ERA6ARW103V
- Panasonic ERA 3.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.125 W - ERA6ARW332V
- Vishay PEP 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.125 W - PEP0603Y1102WNTA
- Panasonic ERA 18 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW183V
- Panasonic ERA 9.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW912V
- Vishay PEP 15 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.125 W - PEP0603Y1502WNTA
- Vishay PEP 20 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.125 W - PEP0603Y2002WNTA
