Panasonic ERA 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.125 W - ERA6ARW102V

Subtotal (1 pack of 5 units)*

£2.72

(exc. VAT)

£3.265

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,260 unit(s) shipping from 27 April 2026
  • Final 3,175 unit(s) shipping from 04 May 2026
Units
Per unit
Per Pack*
5 +£0.544£2.72

*price indicative

RS Stock No.:
662-1218
Mfr. Part No.:
ERA6ARW102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Thin Film Resistor

Package/Case

0805

Tolerance

±0.05 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.125W

Mount Type

Surface

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
JP

0.125W ERA Series 0.05% 10ppm


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links