Panasonic E24 750 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB751V
- RS Stock No.:
- 662-1117
- Distrelec Article No.:
- 304-33-680
- Mfr. Part No.:
- ERA3AEB751V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,505 unit(s) ready to ship
- Plus 310 unit(s) shipping from 16 June 2026
- Plus 5,000 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.076 | £0.38 |
*price indicative
- RS Stock No.:
- 662-1117
- Distrelec Article No.:
- 304-33-680
- Mfr. Part No.:
- ERA3AEB751V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | No | |
| Series | E24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 750Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard No | ||
Series E24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 750Ω Resistance, ±0.1 % Tolerance - ERA3AEB751V
This SMD resistor is a high-precision component designed for a variety of electronic applications. With a resistance Value of 750 Ω, this thin film resistor comes in a Compact 0603 (1608M) package. Constructed to meet strict automotive standards, it ensures reliability in demanding environments, operating effectively between -55°C and +155°C.
Features & Benefits
• Offers a low tolerance of ±0.1 % for superior accuracy
• Utilises thin film technology for enhanced performance
• Features a power rating of 0.1 W to handle load variations
• Provides a temperature coefficient of ±25 ppm/°C for stability
• Designed to comply with AEC-Q200 standards for automotive use
• Compact 0603 size optimises space in circuit board designs
• Utilises thin film technology for enhanced performance
• Features a power rating of 0.1 W to handle load variations
• Provides a temperature coefficient of ±25 ppm/°C for stability
• Designed to comply with AEC-Q200 standards for automotive use
• Compact 0603 size optimises space in circuit board designs
Applications
• Used in automotive electronic control units for precise functionality
• Integrated within medical devices for accurate readings
• Effective in consumer electronics for reliable performance
• Ideal for telecommunications equipment requiring stable operation
• Suitable for industrial automation systems that demand precise resistors
• Integrated within medical devices for accurate readings
• Effective in consumer electronics for reliable performance
• Ideal for telecommunications equipment requiring stable operation
• Suitable for industrial automation systems that demand precise resistors
What advantages does the low tolerance feature provide for circuits?
A low tolerance of ±0.1 % enhances accuracy and ensures that circuits perform consistently under varying conditions, critical for applications like automotive and medical devices.
How does the temperature coefficient impact performance?
The temperature coefficient of ±25 ppm/°C allows the resistor to maintain its resistance Value across a wide temperature range, reducing drift and ensuring reliable performance even in extreme environments.
In which scenarios would the power rating of 0.1 W be significant?
The 0.1 W power rating is significant in low-power applications where excessive heat generation must be avoided, such as in Compact circuit boards and battery-operated devices, ensuring longevity and functionality.
Related links
- Panasonic E24 750 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB751V
- Panasonic E24 6211 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB621V
- Panasonic E24 13200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB132V
- Panasonic E24 1111 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB111V
- Panasonic E24 1611 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB161V
- Panasonic E24 433000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB433V
- Panasonic E24 22200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB222V
- Panasonic E24 12200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB122V
