Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- RS Stock No.:
- 262-0869
- Mfr. Part No.:
- TNPW120610R0BEEA
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£1,165.00
(exc. VAT)
£1,400.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.233 | £1,165.00 |
*price indicative
- RS Stock No.:
- 262-0869
- Mfr. Part No.:
- TNPW120610R0BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.55mm | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 10 Ω
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- Vishay TNPW 0.01 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610K0BEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- Vishay TNPW 0.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBYEA
- Vishay TNPW 0.0499 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120649K9BEEA
- Vishay TNPW 0.002 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12062K00BEEA
- Vishay TNPW 0.2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206200KBEEA
- Vishay TNPW 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12061M00BEEA
