Vishay TNPW 0.0499 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080549K9BEEA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£1.88

(exc. VAT)

£2.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.188£1.88
100 - 490£0.161£1.61
500 - 990£0.137£1.37
1000 +£0.114£1.14

*price indicative

Packaging Options:
RS Stock No.:
262-0848
Mfr. Part No.:
TNPW080549K9BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

0.0499mΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Paper Tape

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

TNPW

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

RoHS

Height

0.45mm

Termination Style

Solder

Width

1.25mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 49.9 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy