Vishay TNPW 0.25 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£14.70

(exc. VAT)

£17.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.147
500 - 990£0.126
1000 +£0.105

*price indicative

Packaging Options:
RS Stock No.:
262-0827P
Mfr. Part No.:
TNPW0805249KBEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.25mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Width

1.25mm

Height

0.45mm

Standards/Approvals

RoHS

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 249 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy