Vishay TNPW 0.001 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW08051K00BEEA
- RS Stock No.:
- 262-0816
- Distrelec Article No.:
- 304-34-935
- Mfr. Part No.:
- TNPW08051K00BEEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,050 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.187 | £1.87 |
| 100 - 490 | £0.16 | £1.60 |
| 500 - 990 | £0.137 | £1.37 |
| 1000 + | £0.114 | £1.14 |
*price indicative
- RS Stock No.:
- 262-0816
- Distrelec Article No.:
- 304-34-935
- Mfr. Part No.:
- TNPW08051K00BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.001mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.001mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 1 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 0.001 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW08051K00BEEA
- Vishay TNPW 0.001 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW08051K00BEEN
- Vishay TNPW 0.015 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080515K0BEEA
- Vishay TNPW 0.02 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080520K0BEEA
- Vishay TNPW 0.01 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080510K0BEEA
- Vishay TNPW 0.0909 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080590K9BEEA
- Vishay TNPW 0.2 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805200KBEEA
- Vishay TNPW 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080549R9BEEA
