Vishay TNPW 0.0442 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040244K2BEED

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£1.27

(exc. VAT)

£1.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.127£1.27
100 - 490£0.109£1.09
500 - 990£0.093£0.93
1000 +£0.076£0.76

*price indicative

Packaging Options:
RS Stock No.:
262-0644
Mfr. Part No.:
TNPW040244K2BEED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.0442mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPW

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.5mm

Termination Style

Solder

Height

0.35mm

Length

1mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 44.2 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy