Vishay TNPW 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£8.70

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.087
500 - 990£0.077
1000 +£0.076

*price indicative

Packaging Options:
RS Stock No.:
262-0600P
Mfr. Part No.:
TNPW0402100RBEED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.5mm

Termination Style

Solder

Length

1mm

Height

0.35mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy