Bourns CSS2H 1 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512R-1L00F

Subtotal (1 reel of 3000 units)*

£828.00

(exc. VAT)

£993.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.276£828.00

*price indicative

RS Stock No.:
247-7178
Mfr. Part No.:
CSS2H-2512R-1L00F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

1mΩ

Technology

Metal Strip

Package/Case

2512

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

5W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

CSS2H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Width

3.05mm

Length

6.35mm

Termination Style

Solder

Height

0.35mm

COO (Country of Origin):
CR
The Bourns CSS2H series is the current sense resistor. This resistor has power rating up to 5 W at 70 °C. The package size of the resistor is 2512 with operating temperature range is -55 to +170 °C. The resistance tolerance of resistor is 1%.

EB welded metal strip

Very high power

Excellent long term stability

Low resistance, low TCR

Low thermal EMF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy