Bourns CRT1206 1 mΩ, 1206 Thin Film Resistor 0.1 % 250 mW - CRT1206-BY-1004ELF
- RS Stock No.:
- 247-7175
- Distrelec Article No.:
- 304-32-849
- Mfr. Part No.:
- CRT1206-BY-1004ELF
- Brand:
- Bourns
Subtotal (1 tape of 10 units)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.133 | £1.33 |
*price indicative
- RS Stock No.:
- 247-7175
- Distrelec Article No.:
- 304-32-849
- Mfr. Part No.:
- CRT1206-BY-1004ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 200V | |
| Power Rating | 250mW | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRT1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 200V | ||
Power Rating 250mW | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRT1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Termination Style Solder | ||
Height 0.55mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
The Bourns CRT series is the thin film precision chip resistors. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination. Its suitable for current sense, precision circuits, medical equipment, printers, automation equipment and navigation equipment.
Ultra-tight tolerance
Wide resistance range
RoHS compliant
Four package sizes available
Related links
- Bourns - CRT1206-BY-1004ELF
- Bourns CRT 1MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-1004ELF
- Bourns - CR1206-FX-1004ELF
- Bourns �1 % - CR0603-FX-1004ELF
- Bourns CHV 1 mΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-1004ELF
- Bourns CHV 1 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805AFX-1004ELF
- Bourns CRS 1000 kΩ, 2010 Thick Film Resistor 1 % Surface Mount 1 W - CRS2010-FX-1004ELF
