Bourns CRM2512 2 Ω, 2512 Thick Film Resistor 1 % 2 W

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£24.60

(exc. VAT)

£29.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.246
500 - 990£0.237
1000 - 1990£0.234
2000 +£0.231

*price indicative

Packaging Options:
RS Stock No.:
247-7168P
Mfr. Part No.:
CRM2512-FX-2R00ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

Product Type

Resistor

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Voltage

300V

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRM2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.4mm

Termination Style

Solder

Width

3.1mm

Standards/Approvals

IEC, ISO/TS 16949

Height

0.6mm

COO (Country of Origin):
TW
The Bourns CRM2512 series is a thick film power resistor with a rating of 2 watts in a standard 2512 chip format. This resistor has a very wide resistance range, making it

suitable for different applications in power supply circuits including current sensing and current limiting.

Thick film technology

Power rating of 2 watts at 70 °C

Low resistance value available

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy