Bourns CRM2010 10 Ω, 2010 Thick Film Resistor 1 % 1 W - CRM2010-FX-R100ELF
- RS Stock No.:
- 247-7164
- Mfr. Part No.:
- CRM2010-FX-R100ELF
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
£308.00
(exc. VAT)
£368.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.077 | £308.00 |
*price indicative
- RS Stock No.:
- 247-7164
- Mfr. Part No.:
- CRM2010-FX-R100ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM2010 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 5mm | |
| Width | 2.5mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM2010 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 5mm | ||
Width 2.5mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 0.6mm | ||
- COO (Country of Origin):
- TW
The Bourns CRM2010 series is the high power current sense chip resistors. This resistor has power rating up to 1 W at 70 °C. The package size of the resistor is 2010 with tin-plated termination. Its suitable for current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
Thick film technology
Low resistance value available
RoHS compliant
Related links
- Bourns 10 Ω - CRM2010-FX-R100ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor ±1 % 0.25 W - CRM0805-FX-R100ELF
- Bourns CRM1206 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-R100ELF
- Bourns CRM 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R100ELF
- Bourns CR 0.05 Ω, 2010 Thick Film Resistor 1 % Surface Mount 1 W - CRM2010-FX-R050ELF
- Bourns CR 0.1 Ω, 0805 Thick Film Resistor 5 % Surface Mount 250 mW - CRM0805AJX-R100ELF
- Bourns CRL 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - CRL2512-JW-R100ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
