Bourns CRM1206 100 mΩ, 1206 Thick Film Resistor 1 % 500 mW
- RS Stock No.:
- 247-7161P
- Mfr. Part No.:
- CRM1206AFX-R100ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£23.80
(exc. VAT)
£28.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 180 | £0.238 |
| 200 - 980 | £0.203 |
| 1000 - 1980 | £0.169 |
| 2000 + | £0.143 |
*price indicative
- RS Stock No.:
- 247-7161P
- Mfr. Part No.:
- CRM1206AFX-R100ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 500mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM1206 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 500mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM1206 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 0.55mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns CRM-A series is the high power thick film resistor. This resistor has power rating up to 500 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination. Its suitable for power supplies and stepper motor drives.
Thick film technology
High power surge withstanding
RoHS compliant
Halogen free
