Bourns CRE2512 2 mΩ, 2512 Current Sensing Resistor 1 % 3 W - CRE2512-FZ-R002E-3
- RS Stock No.:
- 247-7148
- Distrelec Article No.:
- 304-32-843
- Mfr. Part No.:
- CRE2512-FZ-R002E-3
- Brand:
- Bourns
Subtotal (1 tape of 10 units)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.347 | £3.47 |
*price indicative
- RS Stock No.:
- 247-7148
- Distrelec Article No.:
- 304-32-843
- Mfr. Part No.:
- CRE2512-FZ-R002E-3
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2mΩ | |
| Product Type | Resistor | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRE2512 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.7mm | |
| Length | 6.4mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2mΩ | ||
Product Type Resistor | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRE2512 | ||
Maximum Operating Temperature 155°C | ||
Height 0.7mm | ||
Length 6.4mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns CRE2512 series is the high power current sense chip resistor. This resistor has power rating up to 3 W at 70 °C. The package size of the resistor is 2512 with tin-plated termination. The resistor suitable for power supplies, stepper motor drives, battery packs, white goods and input amplifiers.
Inductance less than 5 nH
Low thermal EMF <3 μV/°C
RoHS compliant
Related links
- Bourns CRE2512 2 mΩ, 2512 Current Sensing Resistor 1 % 3 W - CRE2512-FZ-R002E-3
- Bourns CRE2512 4 mΩ, 2512 Current Sensing Resistor 1 % 3 W - CRE2512-FZ-R004E-3
- Bourns CRE2512 5 mΩ, 2512 Current Sensing Resistor 1 % 3 W - CRE2512-FZ-R005E-2
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R001E-3
- Bourns CRE 3 mΩ, 2512 Metal Strip Resistor ±1 % 3 W - CRE2512-FZ-R003E-3
- Bourns CRE 7 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R007E-3
- Bourns CRE 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R005E-3
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R008E-3
