Bourns 47kΩ, 0603 (1608M) Thick Film Resistor 1% 100mW
- RS Stock No.:
- 247-7060
- Mfr. Part No.:
- CR0603-FX-4702ELF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 247-7060
- Mfr. Part No.:
- CR0603-FX-4702ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | 1% | |
| Power Rating | 100mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance 1% | ||
Power Rating 100mW | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
