Bourns CRF 0.005 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRF2512-FZ-R005ELF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.37

(exc. VAT)

£0.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,854 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99£0.37
100 - 499£0.30
500 - 999£0.27
1000 - 1999£0.24
2000 +£0.20

*price indicative

Packaging Options:
RS Stock No.:
246-3218
Distrelec Article No.:
302-86-049
Mfr. Part No.:
CRF2512-FZ-R005ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0.005Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRF

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

6.4mm

Termination Style

Solder

Height

3.2mm

COO (Country of Origin):
TW
The Bourns chip resistor having high power current sense. It is mainly used in power supplies, stepper motor drives and input amplifiers.

High power density

Low thermal EMF

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy