Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFX-R005ELF
- RS Stock No.:
- 243-7715
- Mfr. Part No.:
- CFN0603AFX-R005ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.10
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,290 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.21 | £2.10 |
| 100 - 490 | £0.105 | £1.05 |
| 500 - 990 | £0.094 | £0.94 |
| 1000 + | £0.084 | £0.84 |
*price indicative
- RS Stock No.:
- 243-7715
- Mfr. Part No.:
- CFN0603AFX-R005ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CFN | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Metal Foil | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CFN | ||
Maximum Operating Temperature 125°C | ||
Width 0.8mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 0.6mm | ||
- COO (Country of Origin):
- TW
The BOURNS CFN series metal foil, current sense resistor is use for current sensing, power supplies, stepper motor drives and input amplifiers.
Metal foil
High power density
High reliability and stability
RoHS compliant and halogen free
AEC-Q200 compliant
Related links
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFX-R005ELF
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R005ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FX-R010ELF
- Bourns CFN 20 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R020ELF
- Bourns CFN 10 mΩ, 1206 Metal Foil Resistor 1 % Surface Mount 1 W - CFN1206-FX-R010ELF
- TE Connectivity TLM 0.024 Ω, 0603 Metal Foil Surface Mount Fixed Resistor 1 % Surface 0.5 W - TLMQ1JER024FTD
- TE Connectivity TLM 0.068 Ω, 0603 Metal Foil Surface Mount Fixed Resistor 1 % Surface 0.5 W - TLMQ1JER068FTD
