Vishay 100 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.2 W - PEP0805Y1003BNTA

Stock information currently inaccessible
RS Stock No.:
239-1485
Mfr. Part No.:
PEP0805Y1003BNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.2W

Automotive Standard

AEC-Q200

Standards/Approvals

No

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy