Vishay PEP 100 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.125 W - PEP0603Y1003BGTA

Bulk discount available

Subtotal (1 unit)*

£5.91

(exc. VAT)

£7.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.91
10 - 49£5.58
50 +£5.35

*price indicative

Packaging Options:
RS Stock No.:
239-1467
Distrelec Article No.:
303-72-749
Mfr. Part No.:
PEP0603Y1003BGTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.125W

Voltage

75V

Temperature Coefficient

100 ppm/°C, 10

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

PEP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

0.5mm

Length

1.52mm

Width

0.85mm

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links