Vishay PEP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.063 W - PEP0402Z1000BGTA

Stock information currently inaccessible
RS Stock No.:
239-1450
Mfr. Part No.:
PEP0402Z1000BGTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

100 ppm/°C, 10

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PEP

Maximum Operating Temperature

155°C

Length

1mm

Height

0.5mm

Standards/Approvals

RoHS

Width

0.6mm

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links