Bourns CRM 1 Ω, 1206 Thick Film Resistor ±1 % 0.5 W
- RS Stock No.:
- 233-0772P
- Mfr. Part No.:
- CRM1206-FX-1R00ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£3.90
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9,990 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.039 |
| 500 - 990 | £0.038 |
| 1000 - 2490 | £0.037 |
| 2500 + | £0.036 |
*price indicative
- RS Stock No.:
- 233-0772P
- Mfr. Part No.:
- CRM1206-FX-1R00ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRM | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 3.1mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns CRM Series are thick film chip ® resistors with high power ratings making them suitable for different applications in power supply circuits including current sensing and current limiting.
Resistance 1 Ohms
Tolerance ± 1%
