Vishay PHPA 4.99 kΩ, 2512 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W
- RS Stock No.:
- 230-3116P
- Mfr. Part No.:
- PHPA2512E4991BST1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£26.20
(exc. VAT)
£31.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 954 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 - 24 | £2.62 |
| 25 - 49 | £2.46 |
| 50 - 99 | £2.30 |
| 100 + | £2.13 |
*price indicative
- RS Stock No.:
- 230-3116P
- Mfr. Part No.:
- PHPA2512E4991BST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 4.99kΩ | |
| Resistor Type | High Power | |
| Technology | Thin Film, Wirewound | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 2.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PHPA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.58mm | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Height | 0.51mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 4.99kΩ | ||
Resistor Type High Power | ||
Technology Thin Film, Wirewound | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 2.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PHPA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 6.58mm | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
Height 0.51mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end users circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.
Material tantalum nitride
Resistance range 10 Ω to 30.1 kΩ
Voltage coefficient < 0.1 ppm/V
Working voltage 200 V
Operating temperature range -55 °C to +155 °C
Noise < -30 dB
