Vishay PHPA 20 Ω, 2512 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E20R0BST1
- RS Stock No.:
- 230-3101
- Mfr. Part No.:
- PHPA2512E20R0BST1
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£2,468.00
(exc. VAT)
£2,962.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £2.468 | £2,468.00 |
*price indicative
- RS Stock No.:
- 230-3101
- Mfr. Part No.:
- PHPA2512E20R0BST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 20Ω | |
| Technology | Thin Film, Wirewound | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 2.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | PHPA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.51mm | |
| Length | 6.58mm | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 20Ω | ||
Technology Thin Film, Wirewound | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 2.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series PHPA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.51mm | ||
Length 6.58mm | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end users circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.
Material tantalum nitride
Resistance range 10 Ω to 30.1 kΩ
Voltage coefficient < 0.1 ppm/V
Working voltage 200 V
Operating temperature range -55 °C to +155 °C
Noise < -30 dB
Related links
- Vishay PHPA 20 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E20R0BST1
- Vishay PHPA 20 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E20R0BST1
- Vishay PHPA 20 kΩ Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E2002BST1
- Vishay PHPA 20 kΩ Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E2002BST1
- Vishay PHPA 402 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E4020BST1
- Vishay PHPA 75 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E75R0BST1
- Vishay PHPA 49.9 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E49R9BST1
- Vishay PHPA 100 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E1000BST1
