Vishay PHPA 200 Ω, 2512 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E2000BST1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.60
10 - 24£3.35
25 - 49£3.24
50 - 99£2.80
100 +£2.66

*price indicative

Packaging Options:
RS Stock No.:
230-3098
Mfr. Part No.:
PHPA2512E2000BST1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

200Ω

Resistor Type

High Power

Technology

Thin Film, Wirewound

Package/Case

2512

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

2.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PHPA

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Length

6.58mm

Height

0.51mm

Standards/Approvals

RoHS

Width

3.15mm

COO (Country of Origin):
US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end user’s circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.

Material tantalum nitride

Resistance range 10 Ω to 30.1 kΩ

Voltage coefficient < 0.1 ppm/V

Working voltage 200 V

Operating temperature range -55 °C to +155 °C

Noise < -30 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy