Vishay PHPA 2 kΩ, 1206 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E2001BST1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
230-3060
Mfr. Part No.:
PHPA1206E2001BST1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

2kΩ

Resistor Type

High Power

Technology

Thin Film, Wirewound

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

200V

Power Rating

2.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PHPA

Maximum Operating Temperature

155°C

Height

0.51mm

Length

3.2mm

Termination Style

Wraparound

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end user’s circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.

Material tantalum nitride

Resistance range 10 Ω to 30.1 kΩ

Voltage coefficient < 0.1 ppm/V

Working voltage 200 V

Operating temperature range -55 °C to +155 °C

Noise < -30 dB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy