Vishay PHPA 15 Ω, 1206 Thin Film, Wirewound Surface Mount Fixed Resistor ±0.1 % Surface 2.5 W - PHPA1206E15R0BST1
- RS Stock No.:
- 230-3055
- Mfr. Part No.:
- PHPA1206E15R0BST1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.70
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,435 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.34 | £6.70 |
| 25 - 45 | £1.072 | £5.36 |
| 50 - 120 | £0.94 | £4.70 |
| 125 - 245 | £0.886 | £4.43 |
| 250 + | £0.862 | £4.31 |
*price indicative
- RS Stock No.:
- 230-3055
- Mfr. Part No.:
- PHPA1206E15R0BST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 15Ω | |
| Technology | Thin Film, Wirewound | |
| Resistor Type | Anti-Sulphuration, High Power | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 2.5W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | PHPA | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Wraparound | |
| Height | 0.51mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 15Ω | ||
Technology Thin Film, Wirewound | ||
Resistor Type Anti-Sulphuration, High Power | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 2.5W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series PHPA | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Wraparound | ||
Height 0.51mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Vishay PHPA series chip resistors incorporates the self passivated enhanced tantalum nitride film to give superior moisture resistance, ESD, voltage coefficient, and resistance stability performance. They are designed with enlarged backside terminations to reduce the thermal resistance between the topside resistor layer and the solder joint on the end users circuit board. Actual power handling capability is limited by the end user mounting process. As with any high power chip resistor the ability to remove the generated heat is critical to the overall performance of the device.
Material tantalum nitride
Resistance range 10 Ω to 30.1 kΩ
Voltage coefficient < 0.1 ppm/V
Working voltage 200 V
Operating temperature range -55 °C to +155 °C
Noise < -30 dB
Related links
- Vishay PHPA 15 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % Surface 2.5 W - PHPA1206E15R0BST1
- Vishay PHPA 20 kΩ Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E2002BST1
- Vishay PHPA 2 kΩ Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E2001BST1
- Vishay PHPA 301 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E3010BST1
- Vishay PHPA 20 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E20R0BST1
- Vishay PHPA 402 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E4020BST1
- Vishay PHPA 75 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA2512E75R0BST1
- Vishay PHPA 49.9 Ω Wirewound Surface Mount Fixed Resistor ±0.1 % 2.5 W - PHPA1206E49R9BST1
