Bourns CRM 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AFX-1000ELF
- RS Stock No.:
- 223-1702
- Mfr. Part No.:
- CRM2512AFX-1000ELF
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
£696.00
(exc. VAT)
£836.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.174 | £696.00 |
*price indicative
- RS Stock No.:
- 223-1702
- Mfr. Part No.:
- CRM2512AFX-1000ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 300V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 6.4mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 300V | ||
Power Rating 2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 6.4mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 2 W and it works with a Thin Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns - CRM2512AFX-1000ELF
- Bourns CRS 100 Ω, 0603 Thick Film Resistor 1 % Surface Mount 125 mW - CRS0603AFX-1000ELF
- Bourns CMP 100 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1.5 W - CMP2512AFX-1000ELF
- Bourns CR 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 1 W - CR0603AFX-1000ELF
- Bourns CR0603 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1000ELF
- Bourns CRS 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1000ELF
- Bourns CRS 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRS1206-FX-1000ELF
- Bourns CR1206 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-1000ELF
