Bourns CRF 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±0.01 % 1 W - CRF1206-FZ-R010ELF
- RS Stock No.:
- 223-1697
- Distrelec Article No.:
- 304-31-804
- Mfr. Part No.:
- CRF1206-FZ-R010ELF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.10
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.21 | £2.10 |
| 100 - 240 | £0.195 | £1.95 |
| 250 - 490 | £0.183 | £1.83 |
| 500 - 990 | £0.17 | £1.70 |
| 1000 + | £0.156 | £1.56 |
*price indicative
- RS Stock No.:
- 223-1697
- Distrelec Article No.:
- 304-31-804
- Mfr. Part No.:
- CRF1206-FZ-R010ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 1206 | |
| Tolerance | ±0.01 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRF | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 1206 | ||
Tolerance ±0.01 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRF | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 1 W and it works with a Metal Strip technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns 10 mΩ, 1206 - CRF1206-FZ-R010ELF
- Bourns CRF0805 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRF0805-FZ-R010ELF
- Bourns CRA 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R010ELF
- Bourns CRF 0.010 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 2 W - CRF2512-FZ-R010ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
- Bourns CRF 0.001 Ω, 1206 Metal Strip Resistor 1 % Surface Mount 1 W - CRF1206-FZ-R001ELF
- Bourns CRF1206 50 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R050ELF
- Bourns CRF1206 40 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R040ELF
