Bourns CR 10 Ω, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-10R0GLF
- RS Stock No.:
- 223-1670
- Mfr. Part No.:
- CR0402-FX-10R0GLF
- Brand:
- Bourns
Subtotal (1 reel of 10000 units)*
£20.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.002 | £20.00 |
*price indicative
- RS Stock No.:
- 223-1670
- Mfr. Part No.:
- CR0402-FX-10R0GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 50V | |
| Power Rating | 63mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.32mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 50V | ||
Power Rating 63mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Height 0.32mm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 63 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CR 10 Ω, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-10R0GLF
- Bourns CR 49.9 Ω, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-49R9GLF
- Bourns CR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-1001GLF
- Bourns CR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 63 mW - CR0402-FX-1003GLF
- Bourns CR0402 47 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-4702GLF
- Bourns CR0402 1 mΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1004GLF
- Bourns CR0402 2 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2001GLF
- Bourns CR0402 22 Ω, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-22R0GLF
