Vishay RCC120 10 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120610K0FKEA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£155.00

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000£0.031£155.00
10000 +£0.03£150.00

*price indicative

RS Stock No.:
222-0768
Mfr. Part No.:
RCC120610K0FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

RCC120

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

Width

1.6mm

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy