Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- RS Stock No.:
- 222-0766
- Distrelec Article No.:
- 304-39-796
- Mfr. Part No.:
- RCC1206100RFKEA
- Brand:
- Vishay
Subtotal (1 tape of 10 units)*
£0.21
(exc. VAT)
£0.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 24,000 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.021 | £0.21 |
*price indicative
- RS Stock No.:
- 222-0766
- Distrelec Article No.:
- 304-39-796
- Mfr. Part No.:
- RCC1206100RFKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RCC120 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RCC120 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- Vishay RCC120 100 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206100KFKEA
- Vishay RCC120 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120622R0FKEA
- Vishay RCC120 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206200RFKEA
- Vishay RCC120 10 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120610R0FKEA
- Vishay RCC120 4 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12064K70FKEA
- Vishay RCC120 330 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206330RFKEA
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA
