Vishay P2T 700 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D7003LNTA
- RS Stock No.:
- 218-2762
- Mfr. Part No.:
- P2TC1206D7003LNTA
- Brand:
- Vishay
Subtotal (1 reel of 100 units)*
£1,019.70
(exc. VAT)
£1,223.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £10.197 | £1,019.70 |
*price indicative
- RS Stock No.:
- 218-2762
- Mfr. Part No.:
- P2TC1206D7003LNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 700kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 200V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±2 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | P2T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.63mm | |
| Termination Style | Wraparound | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.06mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 700kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 200V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±2 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series P2T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.63mm | ||
Termination Style Wraparound | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.06mm | ||
- COO (Country of Origin):
- FR
The Vishay 700kohm thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernices proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).
Load life stability 0.05% typical at 2000h at 70°C under Pn
Tolerances is ± 0.01%
Termination: thin film technology
Sulfur resistant
Related links
- Vishay P2T 700 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D7003LNTA
- Vishay P2T 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1001LNTA
- Vishay P2T 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1002LNTA
- VPG Foil Resistors VSMP 1 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16251K0000T9R
- VPG Foil Resistors VSMP 5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16255K00000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K50000T9R
- VPG Foil Resistors VSMP 20 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162520K0000T9R
- VPG Foil Resistors VSMP 350 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625350R000T9R
