Vishay P2T 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D1002LNTA
- RS Stock No.:
- 218-2747
- Mfr. Part No.:
- P2TC0805D1002LNTA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2747
- Mfr. Part No.:
- P2TC0805D1002LNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.01 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | ±2 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | P2T | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.27mm | |
| Height | 0.63mm | |
| Termination Style | Wraparound | |
| Length | 1.91mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.01 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient ±2 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series P2T | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.27mm | ||
Height 0.63mm | ||
Termination Style Wraparound | ||
Length 1.91mm | ||
- COO (Country of Origin):
- FR
The Vishay 10kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernices proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).
Load life stability 0.05% typical at 2000h at 70°C under Pn
Tolerances to ± 0.01%
Termination: thin film technology
Sulfur resistant
Related links
- Vishay P2T 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D1002LNTA
- Vishay P2T 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D1003LNTA
- Vishay P2T 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D1001LNTA
- Vishay P2T 200 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D2003LNTA
- VPG Foil Resistors VSMP 500 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624500R000T9R
- VPG Foil Resistors VSMP 5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16245K00000T9R
- VPG Foil Resistors VSMP 250 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624250R000T9R
- VPG Foil Resistors VSMP 350 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624350R000T9R
