Vishay P2T 32 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.063 W - P2TC0402D3202LNTA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-2737
Mfr. Part No.:
P2TC0402D3202LNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

32kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Pin Count

2

Series

P2T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Wraparound

Standards/Approvals

RoHS

Width

0.6mm

Height

0.63mm

COO (Country of Origin):
FR
The Vishay 32kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances to ± 0.01%

Termination: thin film technology

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy