Vishay P2T 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.063 W - P2TC0402D1001LNTA

Bulk discount available

Subtotal (1 unit)*

£14.53

(exc. VAT)

£17.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£14.53
5 - 9£14.09
10 - 24£13.95
25 - 49£12.93
50 +£11.91

*price indicative

Packaging Options:
RS Stock No.:
218-2733
Mfr. Part No.:
P2TC0402D1001LNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.01 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Pin Count

2

Series

P2T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

RoHS

Width

0.6mm

Height

0.63mm

Termination Style

Wraparound

COO (Country of Origin):
FR
The Vishay 1kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances to ± 0.01%

Termination: thin film technology

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy