Vishay P2T 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.063 W - P2TC0402D1001LNTA
- RS Stock No.:
- 218-2732
- Mfr. Part No.:
- P2TC0402D1001LNTA
- Brand:
- Vishay
Subtotal (1 reel of 100 units)*
£1,097.00
(exc. VAT)
£1,316.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £10.97 | £1,097.00 |
*price indicative
- RS Stock No.:
- 218-2732
- Mfr. Part No.:
- P2TC0402D1001LNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | ±2 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | P2T | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.6mm | |
| Length | 1mm | |
| Termination Style | Wraparound | |
| Height | 0.63mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient ±2 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series P2T | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.6mm | ||
Length 1mm | ||
Termination Style Wraparound | ||
Height 0.63mm | ||
- COO (Country of Origin):
- FR
The Vishay 1kohm thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernices proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).
Load life stability 0.05% typical at 2000h at 70°C under Pn
Tolerances to ± 0.01%
Termination: thin film technology
Sulfur resistant
Related links
- Vishay P2T 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.063 W - P2TC0402D1001LNTA
- Vishay P2T 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.063 W - P2TC0402D1002LNTA
- Vishay P2T 32 kΩ, 0402 Thin Film Surface Mount Resistor ±0.01 % 0.063 W - P2TC0402D3202LNTA
- Vishay P2T 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1001LNTA
- Vishay P2T 1 mΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1004LNTA
- Vishay P2T 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.01 % 0.2 W - P2TC0805D1001LNTA
- Vishay P2T 1 kΩ, 2010 Thin Film Surface Mount Resistor ±0.01 % 1 W - P2TC2010D1001LNTA
- Vishay P2T 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.01 % 0.125 W - P2TC0603D1001LNTA
