Vishay P2T 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.02 % 0.063 W - P2TC0402D1000PNTA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.81

(exc. VAT)

£17.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£14.81
5 - 9£14.38
10 - 24£14.21
25 - 49£13.19
50 +£12.14

*price indicative

Packaging Options:
RS Stock No.:
218-2731
Mfr. Part No.:
P2TC0402D1000PNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.02 %

Packaging

Tape & Reel

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

±2 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

P2T

Maximum Operating Temperature

155°C

Height

0.63mm

Length

1mm

Termination Style

Wraparound

Width

0.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Vishay 100ohm thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations. It is applicable for low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient. The Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics typical ±2ppm/°C (-55 °C; +155 °C).

Load life stability 0.05% typical at 2000h at 70°C under Pn

Tolerances to ± 0.02%

Termination: thin film technology

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy