Panasonic 22mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
- RS Stock No.:
 - 217-2730
 - Mfr. Part No.:
 - ERJD2DJR022V
 - Brand:
 - Panasonic
 
Subtotal (1 reel of 5000 units)*
£435.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 5000 + | £0.087 | £435.00 | 
*price indicative
- RS Stock No.:
 - 217-2730
 - Mfr. Part No.:
 - ERJD2DJR022V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22mΩ | |
| Technology | Thick Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 22mΩ  | ||
Technology Thick Film  | ||
Package/Case 0612 (1632M)  | ||
Tolerance ±5 %  | ||
Power Rating 1W  | ||
- COO (Country of Origin):
 - JP
 
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 22 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 22mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 150mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 180mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 33mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 18mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 47mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 12mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 - Panasonic 10mΩ, 0612 (1632M) Thick Film SMD Resistor ±5 % 1W
 


